0.25 A Switching Controller with Pulse Width Modulation control, operating in current/voltage mode. Features a maximum switching frequency of 300 kHz and a push-pull switcher configuration. Input voltage range is 7V to 40V, with a nominal input of 15V. Housed in a 16-pin DIP package with through-hole mounting and a terminal pitch of 2.54mm. Operating temperature range is -20°C to 85°C.
Renesas uPC494C technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | CURRENT/VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 250mA |
| Nominal Input Voltage | 15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | PUSH-PULL |
| Switching Frequency-Max | 300kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC494C to view detailed technical specifications.
No datasheet is available for this part.