
The UPC494G-E1 is a 16-pin SOP DC/DC controller from Renesas, featuring a step down topology with an operating supply voltage range of 7 to 40V. It has a maximum switching frequency of 300 and can operate within a temperature range of -20 to 70°C. The device is designed for surface mount applications and has a plastic small outline package with a gull-wing lead shape.
Sign in to ask questions about the Renesas UPC494G-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPC494G-E1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Input Voltage | 15mVV |
| Number of Outputs | 2 |
| Output Voltage | -0.3 to 40V |
| Maximum Switching Frequency | 300kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage | 40V |
| Minimum Input Voltage | 7V |
| Operating Supply Voltage | 7 to 40V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPC494G-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.