
The UPC494G-E2 is a 16-pin SOP step down DC/DC controller from Renesas, designed for surface mount applications. It operates over a temperature range of -20 to 70°C and has a maximum switching frequency of 300. The device has two outputs and can handle input voltages between 7 and 40V.
Renesas UPC494G-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.55 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Input Voltage | 15mVV |
| Number of Outputs | 2 |
| Output Voltage | -0.3 to 40V |
| Maximum Switching Frequency | 300kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage | 40V |
| Minimum Input Voltage | 7V |
| Operating Supply Voltage | 7 to 40V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas UPC494G-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.