The UPC78N08H-AZ is a 3-terminal regulator with a single output voltage of 8V. It can handle a maximum output current of 0.3A and operates within a temperature range of 0°C to 125°C. The device is packaged in a R-PSIP-T3 package, which is a SIP (Single In-Line Package) with 3 pins. It can be used in applications where a stable output voltage is required, such as in power management systems.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 2.7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |