12V fixed positive linear voltage regulator, offering a 300mA maximum output current. Features a nominal 12V output voltage with a tolerance of ±5% (11.4V to 12.6V). Operates with a minimum input voltage of 14.5V and a maximum of 30V. Housed in a plastic, rectangular SIP-3 package with through-hole mounting and a terminal pitch of 2.3mm. Designed for bipolar technology with a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
| JESD-30 Code | R-PSIP-T3 |
| JESD-609 Code | e0 |
| Length | 8.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Number of Functions | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Max | 12.6V |
| Output Voltage1-Min | 11.4V |
| Output Voltage1-Nom | 12V |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.7mm |
| RoHS | Not Compliant |