Standard Regulator Pos 15V 0.3A 3-Pin TO-126
Checking distributor stock and pricing after the page loads.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7V |
| Input Voltage Absolute-Max | 35V |
| Line Regulation-Max | 0.1% |
| Load Regulation-Max | 0.3% |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Nom | 15V |
| Package Body Material | Plastic |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |