400 MHz - 2000 MHz RF/MICROWAVE UP CONVERTER, SUPER MINIMOLD, 6 PIN
Renesas UPC8106TB technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | DOUBLE BALANCED |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
No datasheet is available for this part.