RF Integrated Circuits 3V Freq Upconverter
Renesas UPC8106TB-A technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Length | 2mm |
| Nominal Supply Current | 9mA |
| Packaging | Bulk |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.