This operational amplifier, featuring a voltage-feedback architecture and J-FET input, offers high stability with a nominal common-mode rejection ratio of 100dB and a minimum voltage gain of 25000. It operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 3.4mA. Key specifications include a maximum input offset voltage of 2.5mV and a maximum average bias current of 200pA. The device is housed in an 8-pin SOP package with gull-wing terminals, suitable for surface mounting, and operates within an industrial temperature range of -40°C to 85°C. It is RoHS and REACH SVHC compliant.
Renesas UPC811G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 200pA |
| Bias Current-Max (IIB) @25C | 200pA |
| Common-mode Reject Ratio-Nom | 100dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Current-Max (IIO) | 100pA |
| Input Offset Voltage-Max | 2.5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 4MHz |
| Voltage Gain-Min | 25000 |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.