
High stability, low offset voltage J-FET input operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 4MHz and a slew rate of 15V/µs. Maximum input offset voltage is 2.5mV with a typical bias current of 200pA at 25°C. Designed for industrial temperature ranges (-40°C to 85°C) with a maximum supply current of 3.4mA and operates from ±15V power supplies. This surface-mount device is packaged in an 8-pin SOP with gull-wing terminals.
Renesas UPC811G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 200nA |
| Bias Current-Max (IIB) @25C | 200pA |
| Common-mode Reject Ratio-Nom | 100dB |
| Frequency Compensation | YES |
| Input Offset Current-Max (IIO) | 100pA |
| Input Offset Voltage-Max | 2.5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.4mA |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 4MHz |
| Voltage Gain-Min | 25000 |
| RoHS | Compliant |
No datasheet is available for this part.