Dual operational amplifier featuring a voltage-feedback architecture. Offers a 4MHz unity gain bandwidth and a 15V/µs slew rate. Input bias current is a maximum of 200pA, with a maximum input offset current of 100pA. Maximum input offset voltage is 3mV. Operates from supply voltages of ±15V, with a maximum supply current of 6.8mA. Packaged in an 8-pin SOP with gull wing terminals.
Checking distributor stock and pricing after the page loads.
Renesas UPC812G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 200pA |
| Frequency Compensation | YES |
| Input Offset Current-Max (IIO) | 100pA |
| Input Offset Voltage-Max | 3mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e3 |
| Low-Bias | Yes |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 6.8mA |
| Micropower | No |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 4MHz |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Compliant |