Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
UPC8172TB-A Datasheet | Mixers | Renesas
Browse
Manufacturers
API
BOM
Account
RENESAS
UPC8172TB-A
Datasheet
Renesas
UPC8172TB-A
UPC8172TB-A
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
RF & Wireless ICs
Mixers
UPC8172TB-A
Package
SOT-363
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Renesas UPC8172TB-A technical specifications.
General
Package/Case
SOT-363
Lead Free
Lead Free
Length
2mm
Nominal Supply Current
9mA
Packaging
Bulk
Thickness
900um
Width
1.25mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account