The UPC8172TB-E3-A is a double balanced mixer from Renesas with a characteristic impedance of 50R. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This RF/microwave device is designed for use in a variety of applications and has a maximum input power of 10dBm. The mixer is constructed as a single component and is available in a halogen-free and RoHS compliant super minimold package-6.
Sign in to ask questions about the Renesas UPC8172TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPC8172TB-E3-A technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 800kHz |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | DOUBLE BALANCED |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC8172TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.