Renesas UPC8178TK-E2-A technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 9dB |
| Input Power-Max (CW) | 5dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.4MHz |
| Operating Frequency-Min | 100kHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.