This single-function BIPOLAR IC from Renesas operates within a temperature range of -40°C to 85°C. It is supplied with a voltage of 3V and has a maximum supply current of 5.4mA. The IC is mounted using a surface mount technique and is packaged in a plastic TSSOP6 package. It is compliant with RoHS regulations.
Renesas UPC8179TB-E3-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.4mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.