100MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 1.50 X 1.30 MM, 0.55 MM HEIGHT, LEAD FREE, LEAD-LESS MINIMOLD PACKAGE-6
Renesas UPC8179TK technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 14dB |
| Input Power-Max (CW) | 5dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 2.4MHz |
| Operating Frequency-Min | 100kHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS | Not Compliant |
No datasheet is available for this part.