The UPC8231TK-E2-A is a wideband low power RF amplifier from Renesas, operating between 1.5MHz and 2.4MHz with a maximum input power of 10dBm. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is compliant with RoHS and Reach SVHC regulations. It is a bipolar technology component with a gain of 17.5dB and a maximum supply current of 5.1mA.
Renesas UPC8231TK-E2-A technical specifications.
| Construction | COMPONENT |
| Gain | 17.5dB |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.1mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.4MHz |
| Operating Frequency-Min | 1.5MHz |
| Package Body Material | Plastic |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
No datasheet is available for this part.