
Dual operational amplifier featuring a voltage-feedback architecture and a 3.5MHz bandwidth. This bipolar IC offers a slew rate of 8.5V/µs and a gain bandwidth product of 3.5MHz, with a maximum supply current of 5.5mA. Designed for single power supply operation, it supports power supplies from 3V to 32V, with a maximum supply voltage limit of 18V. The device is housed in an 8-pin small outline package (SOP) with gull wing terminals, suitable for surface mounting. It operates within an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Renesas UPC842G2-E2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bandwidth | 3.5MHz |
| Bias Current-Max (IIB) @25C | 500nA |
| Common Mode Rejection Ratio | 86dB |
| Frequency Compensation | YES |
| Gain Bandwidth Product | 3.5MHz |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Micropower | No |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Dissipation | 440mW |
| Power Supplies | +-1.5/+-16/3/32V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Compliant |
No datasheet is available for this part.