
Dual operational amplifier featuring a voltage-feedback architecture and bipolar technology. This high-speed, wide-band IC offers a 3.5MHz gain bandwidth product and an 8.5V/µs slew rate. Designed for single or dual power supplies ranging from 5V to ±15V, it operates across an automotive temperature grade of -40°C to 125°C. The component is surface-mount, housed in a lead-free, rectangular TSSOP-8 package with a 0.65mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common Mode Rejection Ratio | 86dB |
| Common-mode Reject Ratio-Nom | 86dB |
| Frequency Compensation | YES |
| Gain Bandwidth Product | 3.5MHz |
| Height - Seated (Max) | 1.2mm |
| Input Offset Voltage-Max | 4.5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Low-Offset | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Dissipation | 440mW |
| Power Supplies | 5/+-15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 3.5MHz |
| Voltage Gain-Min | 25000 |
| Width | 3mm |
| RoHS | Compliant |