
Dual operational amplifier featuring a voltage-feedback architecture, designed for single or dual power supply operation with a nominal supply voltage of ±15V, extending to ±18V limits. This high-speed, wide-band amplifier offers a nominal slew rate of 8.5V/µs and a unity gain bandwidth of 3500kHz. With a maximum operating temperature of 125°C and an 8-pin R-PDSO-G8 package, it provides 2 functions with a minimum voltage gain of 25000 and a common-mode reject ratio of 86. The device operates within an automotive temperature grade, exhibiting a maximum input offset voltage of 4500µV and a maximum bias current of 0.5µA.
Checking distributor stock and pricing after the page loads.
Renesas UPC842GR-9LG-E2-A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 8.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.