FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR. CMOS technology enables 300mA maximum output current with a nominal 1.8V output voltage. Features include a maximum input voltage of 5.5V, a dropout voltage as low as 400mV (400mV nominal, 650mV maximum), and excellent line and load regulation at 0.03% maximum. This surface-mount component is housed in a compact R-PSSO-F3 (TO-243) rectangular plastic package measuring 4.5mm x 2.5mm x 1.6mm. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 650mV |
| Dropout Voltage1-Nom | 400mV |
| Height - Seated (Max) | 1.6mm |
| Input Voltage Absolute-Max | 6V |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e6 |
| Length | 4.5mm |
| Line Regulation-Max | 0.03% |
| Load Regulation-Max | 0.03% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.2V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -40°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Max | 1.854V |
| Output Voltage1-Min | 1.746V |
| Output Voltage1-Nom | 1.8V |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUGMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| Width | 2.5mm |
| RoHS | Compliant |