FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR, CMOS technology, offering a nominal 2.5V output voltage with a ±3% tolerance. Features a maximum output current of 300mA, a maximum input voltage of 5.5V, and a dropout voltage as low as 300mV. This surface-mount component is housed in a rectangular, plastic package with a heat sink/slug, measuring 4.5mm in length, 2.5mm in width, and a seated height of 1.6mm. Operates across a temperature range of -40°C to 125°C, with excellent line and load regulation of 0.03%.
Checking distributor stock and pricing after the page loads.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 700mV |
| Dropout Voltage1-Nom | 300mV |
| Height - Seated (Max) | 1.6mm |
| Input Voltage Absolute-Max | 6V |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e6 |
| Length | 4.5mm |
| Line Regulation-Max | 0.03% |
| Load Regulation-Max | 0.03% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -40°C |
| Output Current1-Max | 300mA |
| Output Voltage1-Max | 2.575V |
| Output Voltage1-Min | 2.425V |
| Output Voltage1-Nom | 2.5V |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUGMeter |
| Packaging | Tape and Reel |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| Width | 2.5mm |
| RoHS | Compliant |