IC,LCD DISPLAY DRIVER,60/65-SEG,10/15-BP,MOS,TQFP,100PIN,PLASTIC
Renesas UPD16432BGC-001-9EU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD16432BGC-001-9EU to view detailed technical specifications.
No datasheet is available for this part.