Renesas UPD166033T1U-E1-AY technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 6.1 |
| Length | 6.5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPD166033T1U-E1-AY to view detailed technical specifications.
No datasheet is available for this part.