Industrial temperature grade CMOS microcontroller featuring a 2MHz maximum frequency and 21 I/O lines. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Housed in a 28-pin DIP plastic package with through-hole mounting and tin terminal finish. Dimensions include a 10.16mm width and 5.08mm maximum seated height.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e0 |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 21 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 2RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |