MASK ROM 128Mbit 3.3V 48-Pin TSOP-I
Renesas uPD23C128000LGY-xxx-MKH-A technical specifications.
| Density | 128Mbit |
| Density in Bits | 134217728bit |
| Density Range | >=32Mbit |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Pin Count | 48 |
| Package/Case | TSOP-I |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas uPD23C128000LGY-xxx-MKH-A to view detailed technical specifications.
No datasheet is available for this part.