
The UPD30181AYF1-131-GA3-A microprocessor operates within an industrial temperature range of -40°C to 85°C. It is a CMOS device, suitable for surface mount applications, with a peak reflow temperature of 260°C. The device is RoHS compliant and features a copper terminal finish with a ball terminal form and 1mm pitch.
Renesas UPD30181AYF1-131-GA3-A technical specifications.
| JESD-609 Code | e1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5,3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 131RPM |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD30181AYF1-131-GA3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.