Image Sensor Color CCD 7300x3Pixels 36-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Type | CCD |
| Color Sensing | Color |
| Image Size | 7300x3Pixels |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 36 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |