The UPD424260G5-70-7JF is a 40-pin 44-terminal fast page DRAM from Renesas with a commercial temperature grade. It operates at a maximum supply voltage of 5V and has a maximum supply current of 0.16A. The device has a maximum access time of 70ns and a maximum standby current of 0.001A. It is available in a TSOP package type with 40/44, .46, 32 pin configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD424260G5-70-7JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD424260G5-70-7JF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.16 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD424260G5-70-7JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.