The UPD431232ALGF-A8 is a 100-pin quad flat package SRAM IC from Renesas, operating at a supply voltage of 3.3V and a maximum clock frequency of 66MHz. It features 32,768 words of memory and a maximum access time of 8ns. The IC has a maximum supply current of 0.25mA and a maximum standby current of 0.001mA. It is rated for commercial temperature grade and is available in a 100-pin R-PQFP-G100 package.
Renesas UPD431232ALGF-A8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.25 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 8 |
| Clock Frequency-Max (fCLK) | 66 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.