262144-bit CMOS SRAM, organized as 32K x 8, featuring a maximum access time of 100ns. This parallel interface SRAM offers common I/O and 3-state output characteristics. Operating from a 5V supply, it supports a temperature range of 0°C to 70°C. The component is housed in a 28-pin plastic SOP package with a 1.27mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Renesas UPD43256AGU-10L technical specifications.
| Access Time-Max | 100ns |
| Density | 262144b |
| I/O Type | COMMON |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Max Supply Current | 40mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 50uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.