The UPD43256AGU-12L is a 28-pin commercial temperature SRAM IC from Renesas. It operates at a supply voltage of 5V and has a maximum supply current of 0.04mA. The device features a maximum access time of 120ns and is available in a R-PDSO-G28 package. It is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Renesas UPD43256AGU-12L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.