2MX8 QDR SRAM, 0.45ns, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165
Checking distributor stock and pricing after the page loads.
Renesas UPD44165084AF5-E50-EQ2-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.58 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.26 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.