High-speed 512K x 36 CMOS SRAM with 0.45ns maximum access time and 200MHz maximum clock frequency. This parallel interface memory features separate I/O and a 3-state output characteristic. Packaged in a 165-ball plastic BGA with a 1mm terminal pitch, it operates from a 1.8V supply voltage.
Checking distributor stock and pricing after the page loads.
Renesas UPD44165364AF5-E50-EQ2 technical specifications.
| Access Time-Max | 0.45ns |
| Clock Frequency-Max (fCLK) | 200MHz |
| Density | 18874368b |
| I/O Type | SEPARATE |
| JESD-30 Code | R-PBGA-B165 |
| Max Supply Current | 580mA |
| Memory Type | SRAM, |
| Memory Width | 36 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX36 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Equivalence Code | BGA165,11X15,40 |
| Package Shape | Rectangular |
| Package Style | GRID ARRAYMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 1.8V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 260mA |
| Standby Voltage-Min | 1.7V |
| Supply Voltage-Nom (Vsup) | 1.8V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
No datasheet is available for this part.