This 36-pin commercial temperature SRAM IC operates at a supply voltage of 3.3V with a maximum voltage of 3.6V and minimum voltage of 3V. It features a maximum access time of 10ns and a memory capacity of 524288 words. The device is packaged in a SOJ package and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas UPD444008LLE-A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPD444008LLE-A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.