This 165-pin BGA DDR SRAM IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It supports a maximum clock frequency of 250 MHz and a maximum supply voltage of 1.9V. The device has a maximum standby current of 0.38 mA and a maximum access time of 0.45 ns. It is designed for parallel operation and features a common I/O type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.4 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.38 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |