The UPD46365184BF1-E40-EQ1-A is a commercial grade QDR SRAM IC from Renesas, featuring a maximum operating temperature of 70C and a minimum operating temperature of 0C. It operates on a supply voltage of 1.7-1.9V and has a maximum access time of 0.45ns. The IC is packaged in a 165-pin BGA package and has a parallel interface.
Renesas UPD46365184BF1-E40-EQ1-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.