Renesas UPD48288236FF-EF33-DW1-A technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | DDR DRAM |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.