This 144-pin DDR DRAM IC from Renesas operates within a supply voltage range of 1.7 to 1.9V. It features 33554432 words of memory and 32000000 words of code. The device is packaged in a TBGA and has a terminal position of BOTTOM. The JEDEC package code is R-PBGA-B144, with dimensions of 11mm in width and 18.5mm in length.
Renesas UPD48576118F1-E24-DW1-A technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B144 |
| Width | 11 |
| Length | 18.5 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.