The UPD5713TK-E2 is a surface mount SPDT RF switch with a maximum operating temperature range of -45°C to 85°C. It has a maximum operating frequency of 2.5MHz and a minimum operating frequency of 50kHz. The device is constructed as a component and has a maximum input power of 23.01dBm. It is available in a lead-free, leadless, minimold package-6 with a terminal finish of tin.
Checking distributor stock and pricing after the page loads.
| Construction | COMPONENT |
| Input Power-Max (CW) | 23.01dBm |
| Insertion Loss-Max | 1.2dB |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 50kHz |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |