Renesas UPD5713TK-E2-A technical specifications.
| 1 dB Compression Point | 21dBm |
| Construction | COMPONENT |
| Input Power-Max (CW) | 23.01dBm |
| Insertion Loss-Max | 1.2dB |
| Isolation-Min | 20dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 50kHz |
| Package Body Material | Plastic |
| Power Supplies | 2.8V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD5713TK-E2-A to view detailed technical specifications.
No datasheet is available for this part.