
RF Switch, operating from 250 MHz to 2.15 GHz, features 37 dB minimum isolation and a maximum insertion loss of 9 dB. This CMOS technology component is housed in a 20-pin QFN EP package with exposed pad, measuring 4.15 x 4.15 x 0.89 mm. Designed for surface mounting, it operates with a supply voltage range of 4 V to 5.5 V and a control voltage of 4 V to 5.5 V. The operating temperature range is -40 °C to 85 °C.
Renesas uPD5720K-E3 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 4.15 |
| Package Width (mm) | 4.15 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Frequency Band | 250 to 2150MHz |
| Maximum Frequency | 2150MHz |
| Minimum Isolation Voltage | 37dB |
| Maximum Insertion Loss | 9dB |
| Technology | CMOS |
| Min Operating Supply Voltage | 4V |
| High Control Voltage | 4 to 5.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas uPD5720K-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.