
Low Noise Amplifier, a BICMOS analog circuit, features a 6-pin HVSON package with a 0.5mm terminal pitch. Operating from 2.3V to 3.3V supply voltage with a nominal 2.8V, this surface-mount component offers an industrial temperature grade, functioning between -40°C and 85°C. Its compact 1.5mm x 1.5mm x 0.4mm square package is RoHS and REACH SVHC compliant.
Renesas UPD5740T6N-E2-A technical specifications.
| Analog IC - Other Type | ANALOG CIRCUIT |
| Height - Seated (Max) | 0.4mm |
| JESD-30 Code | S-PDSO-N6 |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | HVSON |
| Package Shape | Square |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 3.3V |
| Supply Voltage-Min (Vsup) | 2.3V |
| Supply Voltage-Nom (Vsup) | 2.8V |
| Surface Mount | Yes |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD5740T6N-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
