
Single-channel Ethernet PHY supporting 10/100 Mbps data rates, compliant with 10BASE-T, 100BASE-TX, and 100BASE-FX standards. This surface-mount component features an 80-pin LQFP package with a 0.5mm pin pitch, measuring 12x12x1.4mm. Operates from a 3.3V analog power supply and functions within a temperature range of -40°C to 85°C.
Renesas UPD60620GK-GAK-AX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Standard Supported | 10BASE-T|100BASE-TX|100BASE-FX |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Power Supply Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Overhead Octet Support | No |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.