The UPD60620GK-GAK-M1-AX is a QFP80 package interface IC from Renesas, operating within a temperature range of -40°C to 85°C. It is designed for use with 3.3V power supplies and is compliant with RoHS and Reach SVHC regulations. The IC features a gull wing terminal form with a 0.5mm pitch and quad terminal position. It is a surface mount device and has a flatpack meter package style with a plastic body material.
Sign in to ask questions about the Renesas UPD60620GK-GAK-M1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas UPD60620GK-GAK-M1-AX technical specifications.
| JESD-30 Code | S-PQFP-G80 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD60620GK-GAK-M1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.