The UPD65348GC-XXX-8EU is a digital gate array with 557998 usable gates, fabricated using a 0.25um process technology over 3 layers. It operates over a temperature range of -40 to 85 degrees Celsius. The device requires a dual power supply, with a minimum of 1.65V/3V and a maximum of 1.95V/3.6V. It has 100 pins and is packaged in a LQFP package.
Renesas UPD65348GC-XXX-8EU technical specifications.
| Type | Digital Gate Array |
| Process Technology | 0.25um |
| Number of Layers | 3 |
| Usable Gates Range | 557998 |
| Number of Pads | 500 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Dual Supply Voltage | 1.95|3.6V |
| Maximum Operating Frequency | 476(Min)MHz |
| Minimum Dual Supply Voltage | 1.65|3V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 1.8|3.3V |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.