Digital Gate ArrayASIC 0.25um 987350 Gate 304-Pin FBGA
Renesas UPD65350S1-XXX-6C technical specifications.
| Type | Digital Gate Array |
| Process Technology | 0.25um |
| Number of Layers | 3 |
| Usable Gates Range | 987350 |
| Number of Pads | 700 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Dual Supply Voltage | 1.95|3.6V |
| Maximum Operating Frequency | 476(Min)MHz |
| Minimum Dual Supply Voltage | 1.65|3V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 1.8|3.3V |
| Pin Count | 304 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.