The UPD65367N7-XXX-F6 is a digital gate array from Renesas, fabricated using 0.25um process technology. It features 3 layers and a usable gates range of 396673. The device operates over a temperature range of -40°C to 85°C and is available in a 352-pin TBGA package. The ASIC requires a dual power supply, with a maximum voltage of 1.95V or 3.6V and a minimum voltage of 1.65V or 3V.
Renesas UPD65367N7-XXX-F6 technical specifications.
| Type | Digital Gate Array |
| Process Technology | 0.25um |
| Number of Layers | 3 |
| Usable Gates Range | 396673 |
| Number of Pads | 428 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Dual Supply Voltage | 1.95|3.6V |
| Maximum Operating Frequency | 476(Min)MHz |
| Minimum Dual Supply Voltage | 1.65|3V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 1.8|3.3V |
| Pin Count | 352 |
| Package/Case | TBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.