Renesas uPD65977S1-xxx-B6 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 1.53 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Process Technology | CMOS |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas uPD65977S1-xxx-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.