Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |